
KIT_RESISTOR_RC0402J | |
---|---|
DigiKey Part Number | 1276-6424-ND |
Manufacturer | |
Manufacturer Product Number | KIT_RESISTOR_RC0402J |
Description | RES KIT 0.0-1M 1/32W 1950 PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0.0 ~ 1M Ohm ±5% 1/32W Surface Mount 1950 Pieces (39 Values - 50 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samsung Electro-Mechanics | |
Series | ||
Packaging | Book | |
Part Status | Discontinued at Digi-Key | |
Kit Type | Thick Film | |
Resistance (Ohms) | 0.0 ~ 1M | |
Power (Watts) | 1/32W | |
Tolerance | ±5% | |
Features | Moisture Resistant | |
Quantity | 1950 Pieces (39 Values - 50 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 01005 (0402 Metric) |