Image for KIT_MLCC_LOW ESL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KIT_MLCC_LOW ESL

DigiKey Part Number
1276-6423-ND
Manufacturer
Manufacturer Product Number
KIT_MLCC_LOW ESL
Description
CAP KIT CERAMIC 0.1UF-47UF 400PC
Customer Reference
Detailed Description
Ceramic Capacitor Kit 0.1µF ~ 47µF 4V, 10V Surface Mount, MLCC 400 Pieces (8 Values - 50 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Electro-Mechanics
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Kit Type
Ceramic
Capacitance Range
0.1µF ~ 47µF
Mounting Type
Surface Mount, MLCC
Voltage - Rated
4V, 10V
Tolerance
±20%
Applications
Bypass, Decoupling
Features
Low ESL (Multi-Terminal), Low ESL (Reverse Geometry)
Quantity
400 Pieces (8 Values - 50 Each)
Packages Included
0204 ~ 1206 (0610 ~ 3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.