
KIT_EMC_CIH05T | |
---|---|
DigiKey Part Number | 1276-6435-ND |
Manufacturer | |
Manufacturer Product Number | KIT_EMC_CIH05T |
Description | KIT INDUCT 0402 HIGH FREQ 25 VAL |
Customer Reference | |
Detailed Description | Fixed Kit 1250 Pieces (25 Values - 50 Each) Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samsung Electro-Mechanics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Fixed | |
Style | Multilayer | |
Material - Core | - | |
Quantity | 1250 Pieces (25 Values - 50 Each) | |
Inductance Range | 1nH ~ 100nH | |
Mounting Type | Surface Mount | |
Packages Included | 0402 (1005 Metric) | |
Features | - | |
Grade | - | |
Qualification | - |