
CL32X107MQVNNNE | |
---|---|
DigiKey Part Number | 1276-3399-2-ND - Tape & Reel (TR) 1276-3399-1-ND - Cut Tape (CT) 1276-3399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32X107MQVNNNE |
Description | CAP CER 100UF 6.3V X6S 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32X107MQVNNNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.28000 | $9.28 |
10 | $5.83800 | $58.38 |
50 | $4.72780 | $236.39 |
100 | $4.32640 | $432.64 |
500 | $3.64930 | $1,824.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.43983 | $3,439.83 |
2,000 | $3.21769 | $6,435.38 |
3,000 | $3.17478 | $9,524.34 |
5,000 | $3.08548 | $15,427.40 |
7,000 | $3.02954 | $21,206.78 |
10,000 | $2.96074 | $29,607.40 |
12,000 | $2.95021 | $35,402.52 |
24,000 | $2.86432 | $68,743.68 |
25,000 | $2.85974 | $71,493.50 |