100 µF ±20% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32X107MQVNNNE

DigiKey Part Number
1276-3399-2-ND - Tape & Reel (TR)
1276-3399-1-ND - Cut Tape (CT)
1276-3399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32X107MQVNNNE
Description
CAP CER 100UF 6.3V X6S 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32X107MQVNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45,525
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.95000$9.95
10$6.41300$64.13
50$5.02660$251.33
100$4.59990$459.99
500$3.87874$1,939.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.65561$3,655.61
2,000$3.47207$6,944.14
3,000$3.38008$10,140.24
5,000$3.27816$16,390.80
7,000$3.21858$22,530.06
10,000$3.16125$31,612.50
Manufacturers Standard Package