
CL32B226KPJVPNE | |
---|---|
DigiKey Part Number | 1276-CL32B226KPJVPNETR-ND - Tape & Reel (TR) 1276-CL32B226KPJVPNECT-ND - Cut Tape (CT) 1276-CL32B226KPJVPNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B226KPJVPNE |
Description | CAP CER 22UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B226KPJVPNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $3.50600 | $35.06 |
50 | $2.67680 | $133.84 |
100 | $2.41980 | $241.98 |
500 | $1.98640 | $993.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.83639 | $1,836.39 |
2,000 | $1.72698 | $3,453.96 |
3,000 | $1.67220 | $5,016.60 |
5,000 | $1.61147 | $8,057.35 |
7,000 | $1.55318 | $10,872.26 |
10,000 | $1.46336 | $14,633.60 |
12,000 | $1.46105 | $17,532.60 |
24,000 | $1.45305 | $34,873.20 |
25,000 | $1.45261 | $36,315.25 |