
CL32B226KPJVPJE | |
---|---|
DigiKey Part Number | 1276-CL32B226KPJVPJETR-ND - Tape & Reel (TR) 1276-CL32B226KPJVPJECT-ND - Cut Tape (CT) 1276-CL32B226KPJVPJEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B226KPJVPJE |
Description | CAP CER 22UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.05000 | $8.05 |
10 | $5.06600 | $50.66 |
50 | $4.01680 | $200.84 |
100 | $3.66370 | $366.37 |
500 | $3.06730 | $1,533.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.64977 | $2,649.77 |
2,000 | $2.34593 | $4,691.86 |
3,000 | $2.33567 | $7,007.01 |