
CL32B226KOJNNNE | |
|---|---|
DigiKey Part Number | 1276-1855-2-ND - Tape & Reel (TR) 1276-1855-1-ND - Cut Tape (CT) 1276-1855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B226KOJNNNE |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B226KOJNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL32B226KAJNNNE | Samsung Electro-Mechanics | 304,356 | 1276-3392-1-ND | $4.93000 | Upgrade |
| CL32A226KOJNNNE | Samsung Electro-Mechanics | 350,631 | 1276-1058-1-ND | $3.54000 | Similar |
| C3225X7R1C226K250AC | TDK | 174,023 | 445-3945-1-ND | $6.25000 | Direct |
| GRM32ER71C226KEA8L | Murata Electronics | 75,837 | 490-5890-1-ND | $6.91000 | Direct |
| GRM32ER71E226KE15L | Murata Electronics | 453,877 | 490-5313-1-ND | $6.25000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.53200 | $25.32 |
| 50 | $1.88940 | $94.47 |
| 100 | $1.69280 | $169.28 |
| 500 | $1.36132 | $680.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.25879 | $1,258.79 |
| 2,000 | $1.17448 | $2,348.96 |
| 3,000 | $1.13229 | $3,396.87 |
| 5,000 | $1.08552 | $5,427.60 |
| 7,000 | $1.05818 | $7,407.26 |
| 10,000 | $1.03190 | $10,319.00 |

