CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32B106KLULNNE

DigiKey Part Number
1276-3323-2-ND - Tape & Reel (TR)
1276-3323-1-ND - Cut Tape (CT)
1276-3323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32B106KLULNNE
Description
CAP CER 10UF 35V X7R 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 35V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32B106KLULNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,133
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.43000$4.43
10$2.73400$27.34
50$2.05600$102.80
100$1.73090$173.09
500$1.49752$748.76
1,000$1.38914$1,389.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.30009$2,600.18
4,000$1.22677$4,907.08
6,000$1.19005$7,140.30
10,000$1.18719$11,871.90
14,000$1.12557$15,757.98
20,000$1.10268$22,053.60
24,000$1.07316$25,755.84
48,000$1.05532$50,655.36
50,000$1.05338$52,669.00
Manufacturers Standard Package