CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32B106KAULNNE

DigiKey Part Number
1276-3322-2-ND - Tape & Reel (TR)
1276-3322-1-ND - Cut Tape (CT)
1276-3322-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32B106KAULNNE
Description
CAP CER 10UF 25V X7R 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32B106KAULNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46,006
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.43000$3.43
10$2.06700$20.67
50$1.53580$76.79
100$1.37160$137.16
500$1.09514$547.57
1,000$1.00985$1,009.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.87200$1,744.00
4,000$0.85572$3,422.88
6,000$0.82621$4,957.26
10,000$0.79636$7,963.60
14,000$0.76839$10,757.46
20,000$0.76591$15,318.20
24,000$0.73943$17,746.32
48,000$0.73539$35,298.72
50,000$0.73517$36,758.50
Manufacturers Standard Package