
CL32B103KGFNNNE | |
|---|---|
DigiKey Part Number | 1276-3317-2-ND - Tape & Reel (TR) 1276-3317-1-ND - Cut Tape (CT) 1276-3317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B103KGFNNNE |
Description | CAP CER 10000PF 500V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B103KGFNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.60300 | $16.03 |
| 50 | $1.17240 | $58.62 |
| 100 | $1.03920 | $103.92 |
| 500 | $0.81476 | $407.38 |
| 1,000 | $0.74561 | $745.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.68876 | $1,377.52 |
| 4,000 | $0.64198 | $2,567.92 |
| 6,000 | $0.61857 | $3,711.42 |
| 10,000 | $0.59262 | $5,926.20 |
| 14,000 | $0.57746 | $8,084.44 |
| 20,000 | $0.56286 | $11,257.20 |

