
CL32A476MQJNNWE | |
---|---|
DigiKey Part Number | 1276-3382-2-ND - Tape & Reel (TR) 1276-3382-1-ND - Cut Tape (CT) 1276-3382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32A476MQJNNWE |
Description | CAP CER 47UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32A476MQJNNWE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.14500 | $31.45 |
50 | $2.38280 | $119.14 |
100 | $2.14880 | $214.88 |
500 | $1.75420 | $877.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.38741 | $1,387.41 |
2,000 | $1.30210 | $2,604.20 |
3,000 | $1.25938 | $3,778.14 |
5,000 | $1.21206 | $6,060.30 |
7,000 | $1.18439 | $8,290.73 |
10,000 | $1.15778 | $11,577.80 |
12,000 | $1.14518 | $13,742.16 |
24,000 | $1.11731 | $26,815.44 |