
CL32A106KBJNNNE | |
|---|---|
DigiKey Part Number | 1276-3363-2-ND - Tape & Reel (TR) 1276-3363-1-ND - Cut Tape (CT) 1276-3363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32A106KBJNNNE |
Description | CAP CER 10UF 50V X5R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32A106KBJNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.79500 | $27.95 |
| 50 | $2.09980 | $104.99 |
| 100 | $1.88520 | $188.52 |
| 500 | $1.52394 | $761.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.41237 | $1,412.37 |
| 2,000 | $1.32050 | $2,641.00 |
| 3,000 | $1.27452 | $3,823.56 |
| 5,000 | $1.22359 | $6,117.95 |
| 7,000 | $1.19382 | $8,356.74 |
| 10,000 | $1.16518 | $11,651.80 |

