CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32A106KATLNNE

DigiKey Part Number
1276-3306-2-ND - Tape & Reel (TR)
1276-3306-1-ND - Cut Tape (CT)
1276-3306-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32A106KATLNNE
Description
CAP CER 10UF 25V X5R 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32A106KATLNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81,222
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.66300$16.63
50$1.15080$57.54
100$0.76640$76.64
500$0.69066$345.33
1,000$0.66901$669.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.57472$1,149.44
4,000$0.53459$2,138.36
6,000$0.53184$3,191.04
10,000$0.52871$5,287.10
Manufacturers Standard Package