
CL32A106KAJNNNE | |
---|---|
DigiKey Part Number | 1276-3360-2-ND - Tape & Reel (TR) 1276-3360-1-ND - Cut Tape (CT) 1276-3360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32A106KAJNNNE |
Description | CAP CER 10UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32A106KAJNNNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $1.85200 | $18.52 |
50 | $1.36660 | $68.33 |
100 | $1.21750 | $121.75 |
500 | $0.96578 | $482.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.86156 | $861.56 |
2,000 | $0.69651 | $1,393.02 |
3,000 | $0.66665 | $1,999.95 |
5,000 | $0.63648 | $3,182.40 |
7,000 | $0.62539 | $4,377.73 |
10,000 | $0.61437 | $6,143.70 |
12,000 | $0.61320 | $7,358.40 |
24,000 | $0.60916 | $14,619.84 |
25,000 | $0.60895 | $15,223.75 |