
CL31X226KQHNNNE | |
|---|---|
DigiKey Part Number | 1276-3303-2-ND - Tape & Reel (TR) 1276-3303-1-ND - Cut Tape (CT) 1276-3303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31X226KQHNNNE |
Description | CAP CER 22UF 6.3V X6S 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31X226KQHNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.51300 | $15.13 |
| 50 | $1.10340 | $55.17 |
| 100 | $0.97670 | $97.67 |
| 500 | $0.76362 | $381.81 |
| 1,000 | $0.69784 | $697.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.64379 | $1,287.58 |
| 4,000 | $0.59931 | $2,397.24 |
| 6,000 | $0.57704 | $3,462.24 |
| 10,000 | $0.55236 | $5,523.60 |
| 14,000 | $0.53794 | $7,531.16 |
| 20,000 | $0.52408 | $10,481.60 |

