CL31F226ZPHNNNE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 247,635
Unit Price: $3.05000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 5,106
Unit Price: $12.27000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,419
Unit Price: $8.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 17,882
Unit Price: $2.80000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31F226ZPHNNNE

DigiKey Part Number
1276-3296-2-ND - Tape & Reel (TR)
1276-3296-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CL31F226ZPHNNNE
Description
CAP CER 22UF 10V Y5V 1206
Customer Reference
Detailed Description
22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31F226ZPHNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes