
CL31F106ZPHNNNE | |
---|---|
DigiKey Part Number | 1276-1853-2-ND - Tape & Reel (TR) 1276-1853-1-ND - Cut Tape (CT) 1276-1853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31F106ZPHNNNE |
Description | CAP CER 10UF 10V Y5V 1206 |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31F106ZPHNNNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.75700 | $7.57 |
50 | $0.53180 | $26.59 |
100 | $0.46430 | $46.43 |
500 | $0.35036 | $175.18 |
1,000 | $0.31537 | $315.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.20695 | $413.90 |
4,000 | $0.19572 | $782.88 |
6,000 | $0.19448 | $1,166.88 |
10,000 | $0.18441 | $1,844.10 |
14,000 | $0.18359 | $2,570.26 |