CL31C680KBCNBND is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL-Series Capacitor
CL Series

CL31C680KBCNBND

DigiKey Part Number
CL31C680KBCNBND-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31C680KBCNBND
Description
CAP ARRAY 68PF 50V NP0 1206
Customer Reference
Detailed Description
68pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31C680KBCNBND Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Electro-Mechanics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
68pF
Tolerance
±10%
Voltage - Rated
50 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
C0G, NP0
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable