CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31C680JIFNNNE

DigiKey Part Number
1276-3286-2-ND - Tape & Reel (TR)
1276-3286-1-ND - Cut Tape (CT)
1276-3286-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31C680JIFNNNE
Description
CAP CER 68PF 1KV C0G/NP0 1206
Customer Reference
Detailed Description
68 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31C680JIFNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.46000$3.46
10$2.07400$20.74
100$1.37310$137.31
Digi-Reel®
QuantityUnit PriceExt Price
1$3.79000$3.79
10$2.22300$22.23
50$1.61680$80.84
100$1.42830$142.83
500$1.10720$553.60
* All Digi-Reel orders will add a $55.00 reeling fee.