
CL31C680JIFNFNE | |
---|---|
DigiKey Part Number | 1276-3285-2-ND - Tape & Reel (TR) 1276-3285-1-ND - Cut Tape (CT) 1276-3285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31C680JIFNFNE |
Description | CAP CER 68PF 1KV C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 68 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31C680JIFNFNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.54800 | $15.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.64600 | $16.46 |
50 | $1.18220 | $59.11 |
100 | $1.03970 | $103.97 |
500 | $0.79538 | $397.69 |