
CL31C472JHH1PNE | |
---|---|
DigiKey Part Number | 1276-CL31C472JHH1PNETR-ND - Tape & Reel (TR) 1276-CL31C472JHH1PNECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL31C472JHH1PNE |
Description | CAP CER 4700PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.57800 | $25.78 |
50 | $1.93780 | $96.89 |
100 | $1.63730 | $163.73 |
500 | $1.40490 | $702.45 |
1,000 | $1.30169 | $1,301.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.00606 | $2,012.12 |
4,000 | $0.97165 | $3,886.60 |
6,000 | $0.94161 | $5,649.66 |
10,000 | $0.91116 | $9,111.60 |
14,000 | $0.89292 | $12,500.88 |
20,000 | $0.87439 | $17,487.80 |
24,000 | $0.86560 | $20,774.40 |
48,000 | $0.86216 | $41,383.68 |