CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31C470JIFNFNE

DigiKey Part Number
1276-3270-2-ND - Tape & Reel (TR)
1276-3270-1-ND - Cut Tape (CT)
1276-3270-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31C470JIFNFNE
Description
CAP CER 47PF 1KV C0G/NP0 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31C470JIFNFNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,688
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.65900$6.59
50$0.46420$23.21
100$0.40340$40.34
500$0.30212$151.06
1,000$0.27100$271.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.18926$378.52
4,000$0.18697$747.88
6,000$0.18577$1,114.62
10,000$0.18441$1,844.10
14,000$0.18359$2,570.26
20,000$0.18279$3,655.80
24,000$0.18240$4,377.60
48,000$0.17536$8,417.28
50,000$0.17481$8,740.50
Manufacturers Standard Package