CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31C470JIF3PNE

DigiKey Part Number
1276-CL31C470JIF3PNETR-ND - Tape & Reel (TR)
1276-CL31C470JIF3PNECT-ND - Cut Tape (CT)
1276-CL31C470JIF3PNEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31C470JIF3PNE
Description
CAP CER 47PF 1000V C0G 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.16000$7.16
10$4.54400$45.44
50$3.51180$175.59
100$3.19320$319.32
500$2.65614$1,328.07
1,000$2.49010$2,490.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.35349$4,706.98
4,000$2.24098$8,963.92
6,000$2.18464$13,107.84
10,000$2.12219$21,221.90
14,000$2.08567$29,199.38
20,000$2.05054$41,010.80
24,000$2.03389$48,813.36
Manufacturers Standard Package