
CL31C470JHF3PNE | |
---|---|
DigiKey Part Number | 1276-CL31C470JHF3PNETR-ND - Tape & Reel (TR) 1276-CL31C470JHF3PNECT-ND - Cut Tape (CT) 1276-CL31C470JHF3PNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31C470JHF3PNE |
Description | CAP CER 47PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
10 | $2.09900 | $20.99 |
50 | $1.55580 | $77.79 |
100 | $1.39040 | $139.04 |
500 | $1.11050 | $555.25 |
1,000 | $1.02414 | $1,024.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.95306 | $1,906.12 |
4,000 | $0.89461 | $3,578.44 |
6,000 | $0.86532 | $5,191.92 |
10,000 | $0.84867 | $8,486.70 |
14,000 | $0.83539 | $11,695.46 |
20,000 | $0.82323 | $16,464.60 |
24,000 | $0.75791 | $18,189.84 |
50,000 | $0.75636 | $37,818.00 |