
CL31C332JBFNNNE | |
|---|---|
DigiKey Part Number | 1276-3258-2-ND - Tape & Reel (TR) 1276-3258-1-ND - Cut Tape (CT) 1276-3258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31C332JBFNNNE |
Description | CAP CER 3300PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31C332JBFNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.67700 | $16.77 |
| 50 | $1.22820 | $61.41 |
| 100 | $1.08930 | $108.93 |
| 500 | $0.85636 | $428.18 |
| 1,000 | $0.78450 | $784.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.72539 | $1,450.78 |
| 4,000 | $0.67675 | $2,707.00 |
| 6,000 | $0.65242 | $3,914.52 |
| 10,000 | $0.62545 | $6,254.50 |
| 14,000 | $0.60968 | $8,535.52 |
| 20,000 | $0.59452 | $11,890.40 |

