
CL31C2R7CBCNNNC | |
---|---|
DigiKey Part Number | 1276-2829-2-ND - Tape & Reel (TR) 1276-2829-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL31C2R7CBCNNNC |
Description | CAP CER 2.7PF 50V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31C2R7CBCNNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.88700 | $8.87 |
50 | $0.63220 | $31.61 |
100 | $0.55340 | $55.34 |
500 | $0.42122 | $210.61 |
1,000 | $0.38066 | $380.66 |