CL31C220JHFNNNE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 8,900
Unit Price: $3.70000
Datasheet

Direct


Murata Electronics
In Stock: 8,434
Unit Price: $2.06000
Datasheet

Upgrade


Murata Electronics
In Stock: 232,241
Unit Price: $3.62000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.70000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,079
Unit Price: $1.89000
Datasheet
22 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31C220JHFNNNE

DigiKey Part Number
1276-3226-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CL31C220JHFNNNE
Description
CAP CER 22PF 630V C0G/NP0 1206
Customer Reference
Detailed Description
22 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31C220JHFNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.