CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B475KOHNNNE

DigiKey Part Number
1276-3182-2-ND - Tape & Reel (TR)
1276-3182-1-ND - Cut Tape (CT)
1276-3182-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B475KOHNNNE
Description
CAP CER 4.7UF 16V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B475KOHNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217,372
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.92800$9.28
50$0.66340$33.17
100$0.58130$58.13
500$0.44388$221.94
1,000$0.40160$401.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.34675$693.50
4,000$0.31703$1,268.12
6,000$0.29792$1,787.52
10,000$0.27875$2,787.50
14,000$0.26904$3,766.56
20,000$0.26795$5,359.00
24,000$0.25889$6,213.36
48,000$0.25713$12,342.24
50,000$0.25703$12,851.50
Manufacturers Standard Package