
CL31B475KBHVPJE | |
|---|---|
DigiKey Part Number | 1276-CL31B475KBHVPJETR-ND - Tape & Reel (TR) 1276-CL31B475KBHVPJECT-ND - Cut Tape (CT) 1276-CL31B475KBHVPJEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B475KBHVPJE |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B475KBHVPJE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.55000 | $5.55 |
| 10 | $3.43500 | $34.35 |
| 50 | $2.62060 | $131.03 |
| 100 | $2.36840 | $236.84 |
| 500 | $1.94302 | $971.51 |
| 1,000 | $1.81159 | $1,811.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.70346 | $3,406.92 |
| 4,000 | $1.61447 | $6,457.88 |
| 6,000 | $1.56989 | $9,419.34 |
| 10,000 | $1.52050 | $15,205.00 |
| 14,000 | $1.49161 | $20,882.54 |
| 20,000 | $1.46383 | $29,276.60 |
| 24,000 | $1.45066 | $34,815.84 |
| 48,000 | $1.40632 | $67,503.36 |
| 50,000 | $1.40396 | $70,198.00 |

