CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B475KAHNFNE

DigiKey Part Number
1276-3177-2-ND - Tape & Reel (TR)
1276-3177-1-ND - Cut Tape (CT)
1276-3177-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B475KAHNFNE
Description
CAP CER 4.7UF 25V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B475KAHNFNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151,464
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.84800$8.48
50$0.60420$30.21
100$0.52850$52.85
500$0.40156$200.78
1,000$0.36245$362.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.33035$660.70
4,000$0.30043$1,201.72
6,000$0.27702$1,662.12
10,000$0.25358$2,535.80
14,000$0.25252$3,535.28
20,000$0.25149$5,029.80
24,000$0.25099$6,023.76
48,000$0.24225$11,628.00
50,000$0.24155$12,077.50
Manufacturers Standard Package