
CL31B475KAHNFNE | |
---|---|
DigiKey Part Number | 1276-3177-2-ND - Tape & Reel (TR) 1276-3177-1-ND - Cut Tape (CT) 1276-3177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B475KAHNFNE |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B475KAHNFNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.84800 | $8.48 |
50 | $0.60420 | $30.21 |
100 | $0.52850 | $52.85 |
500 | $0.40156 | $200.78 |
1,000 | $0.36245 | $362.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.33035 | $660.70 |
4,000 | $0.30043 | $1,201.72 |
6,000 | $0.27702 | $1,662.12 |
10,000 | $0.25358 | $2,535.80 |
14,000 | $0.25252 | $3,535.28 |
20,000 | $0.25149 | $5,029.80 |
24,000 | $0.25099 | $6,023.76 |
48,000 | $0.24225 | $11,628.00 |
50,000 | $0.24155 | $12,077.50 |