
CL31B473KBCNNNC | |
---|---|
DigiKey Part Number | 1276-1149-2-ND - Tape & Reel (TR) 1276-1149-1-ND - Cut Tape (CT) 1276-1149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B473KBCNNNC |
Description | CAP CER 0.047UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B473KBCNNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.58400 | $5.84 |
50 | $0.40500 | $20.25 |
100 | $0.35150 | $35.15 |
500 | $0.26128 | $130.64 |
1,000 | $0.23362 | $233.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19222 | $768.88 |
8,000 | $0.17687 | $1,414.96 |
12,000 | $0.17020 | $2,042.40 |
20,000 | $0.14103 | $2,820.60 |
28,000 | $0.14062 | $3,937.36 |