CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B334KACNNNC

DigiKey Part Number
1276-1840-2-ND - Tape & Reel (TR)
1276-1840-1-ND - Cut Tape (CT)
1276-1840-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B334KACNNNC
Description
CAP CER 0.33UF 25V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B334KACNNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 533,239
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.89500$8.95
50$0.63720$31.86
100$0.50660$50.66
500$0.42516$212.58
1,000$0.38427$384.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.27458$1,098.32
8,000$0.25526$2,042.08
12,000$0.24558$2,946.96
20,000$0.23487$4,697.40
28,000$0.22860$6,400.80
40,000$0.22258$8,903.20
48,000$0.21973$10,547.04
96,000$0.21012$20,171.52
100,000$0.20961$20,961.00
Manufacturers Standard Package