
CL31B225KOHNFNE | |
---|---|
DigiKey Part Number | 1276-3140-2-ND - Tape & Reel (TR) 1276-3140-1-ND - Cut Tape (CT) 1276-3140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B225KOHNFNE |
Description | CAP CER 2.2UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B225KOHNFNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.82900 | $8.29 |
50 | $0.58960 | $29.48 |
100 | $0.51480 | $51.48 |
500 | $0.39068 | $195.34 |
1,000 | $0.35242 | $352.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.32097 | $641.94 |
4,000 | $0.29513 | $1,180.52 |
6,000 | $0.28220 | $1,693.20 |
10,000 | $0.26788 | $2,678.80 |
14,000 | $0.25952 | $3,633.28 |
20,000 | $0.25147 | $5,029.40 |
24,000 | $0.24766 | $5,943.84 |
48,000 | $0.23483 | $11,271.84 |
50,000 | $0.23415 | $11,707.50 |