CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B225KCHZNWE

DigiKey Part Number
1276-CL31B225KCHZNWETR-ND - Tape & Reel (TR)
1276-CL31B225KCHZNWECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CL31B225KCHZNWE
Description
CAP CER 2.2UF 100V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,286
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.26000$6.26
10$3.93500$39.35
50$3.00800$150.40
100$2.58810$258.81
500$2.26150$1,130.75
1,000$2.11398$2,113.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.67299$3,345.98
4,000$1.60888$6,435.52
6,000$1.56637$9,398.22
10,000$1.51926$15,192.60
14,000$1.49822$20,975.08
Manufacturers Standard Package