CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B225KBHVPNE

DigiKey Part Number
1276-6735-2-ND - Tape & Reel (TR)
1276-6735-1-ND - Cut Tape (CT)
1276-6735-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B225KBHVPNE
Description
CAP CER 2.2UF 50V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B225KBHVPNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.52300$15.23
50$1.11140$55.57
100$0.97630$97.63
500$0.77298$386.49
1,000$0.70754$707.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.64811$1,296.22
4,000$0.60415$2,416.60
6,000$0.58214$3,492.84
10,000$0.57932$5,793.20
14,000$0.56937$7,971.18
20,000$0.56024$11,204.80
24,000$0.50143$12,034.32
50,000$0.50027$25,013.50
Manufacturers Standard Package