CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B225KBHVPJE

DigiKey Part Number
1276-CL31B225KBHVPJETR-ND - Tape & Reel (TR)
1276-CL31B225KBHVPJECT-ND - Cut Tape (CT)
1276-CL31B225KBHVPJEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B225KBHVPJE
Description
CAP CER 2.2UF 50V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B225KBHVPJE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91,783
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$1.96700$19.67
50$1.58880$79.44
100$1.30070$130.07
500$1.06192$530.96
1,000$0.98035$980.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.75307$1,506.14
4,000$0.70596$2,823.84
6,000$0.68237$4,094.22
10,000$0.65623$6,562.30
14,000$0.64096$8,973.44
20,000$0.62626$12,525.20
24,000$0.61930$14,863.20
48,000$0.60083$28,839.84
Manufacturers Standard Package