
CL31B224KBFNNNE | |
|---|---|
DigiKey Part Number | 1276-1106-2-ND - Tape & Reel (TR) 1276-1106-1-ND - Cut Tape (CT) 1276-1106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B224KBFNNNE |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B224KBFNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.44400 | $4.44 |
| 50 | $0.30740 | $15.37 |
| 100 | $0.26390 | $26.39 |
| 500 | $0.19304 | $96.52 |
| 1,000 | $0.17117 | $171.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.15321 | $306.42 |
| 4,000 | $0.13849 | $553.96 |
| 6,000 | $0.13113 | $786.78 |
| 10,000 | $0.12298 | $1,229.80 |
| 14,000 | $0.11822 | $1,655.08 |
| 20,000 | $0.11364 | $2,272.80 |

