CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B222KIFNNNE

DigiKey Part Number
1276-3122-2-ND - Tape & Reel (TR)
1276-3122-1-ND - Cut Tape (CT)
1276-3122-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B222KIFNNNE
Description
CAP CER 2200PF 1KV X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B222KIFNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790,943
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.53500$15.35
50$1.12000$56.00
100$0.98290$98.29
500$0.77956$389.78
1,000$0.71370$713.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.56065$1,121.30
4,000$0.52282$2,091.28
6,000$0.50388$3,023.28
10,000$0.48290$4,829.00
14,000$0.47063$6,588.82
20,000$0.45883$9,176.60
24,000$0.45324$10,877.76
48,000$0.43442$20,852.16
50,000$0.43342$21,671.00
Manufacturers Standard Package