
CL31B222KIFNNNE | |
---|---|
DigiKey Part Number | 1276-3122-2-ND - Tape & Reel (TR) 1276-3122-1-ND - Cut Tape (CT) 1276-3122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B222KIFNNNE |
Description | CAP CER 2200PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B222KIFNNNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.53500 | $15.35 |
50 | $1.12000 | $56.00 |
100 | $0.98290 | $98.29 |
500 | $0.77956 | $389.78 |
1,000 | $0.71370 | $713.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.56065 | $1,121.30 |
4,000 | $0.52282 | $2,091.28 |
6,000 | $0.50388 | $3,023.28 |
10,000 | $0.48290 | $4,829.00 |
14,000 | $0.47063 | $6,588.82 |
20,000 | $0.45883 | $9,176.60 |
24,000 | $0.45324 | $10,877.76 |
48,000 | $0.43442 | $20,852.16 |
50,000 | $0.43342 | $21,671.00 |