
CL31B222KHFNFNE | |
---|---|
DigiKey Part Number | 1276-3119-2-ND - Tape & Reel (TR) 1276-3119-1-ND - Cut Tape (CT) 1276-3119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B222KHFNFNE |
Description | CAP CER 2200PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B222KHFNFNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.47600 | $4.76 |
50 | $0.33180 | $16.59 |
100 | $0.28570 | $28.57 |
500 | $0.21036 | $105.18 |
1,000 | $0.18713 | $187.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.11799 | $235.98 |
4,000 | $0.11641 | $465.64 |
6,000 | $0.11558 | $693.48 |
10,000 | $0.11465 | $1,146.50 |
14,000 | $0.11409 | $1,597.26 |
20,000 | $0.11354 | $2,270.80 |
24,000 | $0.11328 | $2,718.72 |
48,000 | $0.11236 | $5,393.28 |
50,000 | $0.11231 | $5,615.50 |