
CL31B106KQHNFNE | |
|---|---|
DigiKey Part Number | 1276-3107-2-ND - Tape & Reel (TR) 1276-3107-1-ND - Cut Tape (CT) 1276-3107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B106KQHNFNE |
Description | CAP CER 10UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B106KQHNFNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31B106KAHNFNE | Samsung Electro-Mechanics | 345,390 | 1276-3100-1-ND | $1.74000 | Upgrade |
| CL31B106KAHNNNE | Samsung Electro-Mechanics | 618,891 | 1276-1804-1-ND | $1.90000 | Upgrade |
| CL31B106KAHNNNF | Samsung Electro-Mechanics | 10,900 | 1276-CL31B106KAHNNNFCT-ND | $1.90000 | Upgrade |
| CL31B106KAHSFNE | Samsung Electro-Mechanics | 45,331 | 1276-3101-1-ND | $3.06000 | Upgrade |
| CL31B106KLHNFNE | Samsung Electro-Mechanics | 118,383 | 1276-3102-1-ND | $7.44000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.68200 | $6.82 |
| 50 | $0.47840 | $23.92 |
| 100 | $0.41600 | $41.60 |
| 500 | $0.31078 | $155.39 |
| 1,000 | $0.27846 | $278.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.24994 | $499.88 |
| 4,000 | $0.22831 | $913.24 |
| 6,000 | $0.21749 | $1,304.94 |
| 10,000 | $0.20550 | $2,055.00 |
| 14,000 | $0.19850 | $2,779.00 |
| 20,000 | $0.19176 | $3,835.20 |

