
CL31B106KPHVPNE | |
---|---|
DigiKey Part Number | 1276-6792-2-ND - Tape & Reel (TR) 1276-6792-1-ND - Cut Tape (CT) 1276-6792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B106KPHVPNE |
Description | CAP CER 10UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B106KPHVPNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.64200 | $16.42 |
50 | $1.20200 | $60.10 |
100 | $1.05180 | $105.18 |
500 | $0.84098 | $420.49 |
1,000 | $0.77110 | $771.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.68607 | $1,372.14 |
4,000 | $0.63662 | $2,546.48 |
6,000 | $0.61632 | $3,697.92 |
10,000 | $0.59572 | $5,957.20 |
14,000 | $0.58088 | $8,132.32 |
20,000 | $0.57888 | $11,577.60 |
24,000 | $0.56519 | $13,564.56 |
48,000 | $0.55625 | $26,700.00 |
50,000 | $0.55500 | $27,750.00 |