
CL31B106KOHNNNE | |
|---|---|
DigiKey Part Number | 1276-1082-2-ND - Tape & Reel (TR) 1276-1082-1-ND - Cut Tape (CT) 1276-1082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B106KOHNNNE |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B106KOHNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31B106KAHNFNE | Samsung Electro-Mechanics | 343,270 | 1276-3100-1-ND | $1.73000 | Upgrade |
| CL31B106KAHNNNE | Samsung Electro-Mechanics | 614,524 | 1276-1804-1-ND | $1.89000 | Upgrade |
| CL31B106KAHNNNF | Samsung Electro-Mechanics | 10,900 | 1276-CL31B106KAHNNNFCT-ND | $1.89000 | Upgrade |
| CL31B106KAHSFNE | Samsung Electro-Mechanics | 45,331 | 1276-3101-1-ND | $3.04000 | Upgrade |
| CL31B106KLHNFNE | Samsung Electro-Mechanics | 118,383 | 1276-3102-1-ND | $7.40000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.01100 | $10.11 |
| 50 | $0.72340 | $36.17 |
| 100 | $0.63470 | $63.47 |
| 500 | $0.48490 | $242.45 |
| 1,000 | $0.43886 | $438.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.40101 | $802.02 |
| 4,000 | $0.36989 | $1,479.56 |
| 6,000 | $0.35432 | $2,125.92 |
| 10,000 | $0.33707 | $3,370.70 |
| 14,000 | $0.32698 | $4,577.72 |
| 20,000 | $0.31728 | $6,345.60 |

