
CL31B106KAHVPJE | |
|---|---|
DigiKey Part Number | 1276-CL31B106KAHVPJETR-ND - Tape & Reel (TR) 1276-CL31B106KAHVPJECT-ND - Cut Tape (CT) 1276-CL31B106KAHVPJEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B106KAHVPJE |
Description | CAP CER 10UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B106KAHVPJE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31B106KAHVPNE | Samsung Electro-Mechanics | 403,052 | 1276-6814-1-ND | $4.19000 | Direct |
| C1206X106K3RACAUTO | KEMET | 16 | 399-15730-1-ND | $10.93000 | Direct |
| CGA5L1X7R1E106K160AC | TDK | 122,478 | 445-6990-1-ND | $5.51000 | Direct |
| CGA5L1X7R1E106K160AE | TDK | 1,958 | 445-8806-1-ND | $8.88000 | Direct |
| CNA5L1X7R1E106K160AE | TDK | 7,371 | 445-CNA5L1X7R1E106K160AECT-ND | $9.45000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.13200 | $31.32 |
| 50 | $2.36620 | $118.31 |
| 100 | $2.12940 | $212.94 |
| 500 | $1.73194 | $865.97 |
| 1,000 | $1.60895 | $1,608.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.50762 | $3,015.24 |
| 4,000 | $1.42442 | $5,697.68 |
| 6,000 | $1.38275 | $8,296.50 |
| 10,000 | $1.33657 | $13,365.70 |
| 14,000 | $1.30957 | $18,333.98 |
| 20,000 | $1.28361 | $25,672.20 |

