1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B105KCHNNNE

DigiKey Part Number
1276-1838-2-ND - Tape & Reel (TR)
1276-1838-1-ND - Cut Tape (CT)
1276-1838-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B105KCHNNNE
Description
CAP CER 1UF 100V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B105KCHNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 430,062
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.76500$7.65
50$0.53760$26.88
100$0.46780$46.78
500$0.35188$175.94
1,000$0.31620$316.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.28693$573.86
4,000$0.26284$1,051.36
6,000$0.25080$1,504.80
10,000$0.23745$2,374.50
14,000$0.22966$3,215.24
20,000$0.22217$4,443.40
Manufacturers Standard Package