1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B105KCHNFNE

DigiKey Part Number
1276-3094-2-ND - Tape & Reel (TR)
1276-3094-1-ND - Cut Tape (CT)
1276-3094-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B105KCHNFNE
Description
CAP CER 1UF 100V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B105KCHNFNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 217,280
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.19200$11.92
50$0.85660$42.83
100$0.75390$75.39
500$0.58158$290.79
1,000$0.52848$528.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.48478$969.56
4,000$0.44883$1,795.32
6,000$0.43085$2,585.10
10,000$0.41091$4,109.10
14,000$0.39927$5,589.78
20,000$0.38807$7,761.40
Manufacturers Standard Package