CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL-Series Capacitor
CL Series 1206(3216 Metric) 12

CL31B104KACNBNC

DigiKey Part Number
1276-2741-2-ND - Tape & Reel (TR)
1276-2741-1-ND - Cut Tape (CT)
1276-2741-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B104KACNBNC
Description
CAP ARRAY 0.1UF 25V X7R 1206
Customer Reference
Detailed Description
0.1µF Isolated Capacitor 4 Array 25 V X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B104KACNBNC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Electro-Mechanics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.1µF
Tolerance
±10%
Voltage - Rated
25 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable