CL31B103KHFSFNE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1,084
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 941,451
Unit Price: $1.98000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.31532

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


TDK Corporation
In Stock: 76,270
Unit Price: $1.98000
Datasheet

Direct


Murata Electronics
In Stock: 72,657
Unit Price: $3.87000
Datasheet

Direct


KYOCERA AVX
In Stock: 306
Unit Price: $4.69000
Datasheet

Upgrade


YAGEO
In Stock: 19,096
Unit Price: $4.45000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B103KHFSFNE

DigiKey Part Number
1276-3079-2-ND - Tape & Reel (TR)
1276-3079-1-ND - Cut Tape (CT)
1276-3079-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B103KHFSFNE
Description
CAP CER 10000PF 630V X7R 1206
Customer Reference
Detailed Description
10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B103KHFSFNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable